Image for 668 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

668

DigiKey Part Number
36-668-ND
Manufacturer
Manufacturer Product Number
668
Description
HOUSING PLAS 1.94"L X 1.94"W
Customer Reference
Detailed Description
Housing Plastic, Polystyrene Translucent - Clear Open End(s) 1.938" L x 1.938" W (49.23mm x 49.23mm) X 2.969" (75.41mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.969" (75.41mm)
Mfr
Area (L x W)
3.76in² (24.3cm²)
Packaging
Bulk
Design
Open End(s)
Part Status
Obsolete
Material
Container Type
Housing
Color
Translucent - Clear
Size / Dimension
1.938" L x 1.938" W (49.23mm x 49.23mm)
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HOUSING PLAS 1.94"L X 1.94"W
In-Stock: 4
Unit Price: ₱1,826.40000