
8543 | |
|---|---|
DigiKey Part Number | 36-8543-ND |
Manufacturer | |
Manufacturer Product Number | 8543 |
Description | KNOB KNURLED 0.250" ALUMINUM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Aluminum Black Gloss |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Keystone Electronics | Diameter 0.500" (12.70mm) |
Packaging Bulk | Height 0.630" (16.00mm) |
Part Status Active | Indicator Line on Side |
Style Cylindrical | Material Aluminum |
Type Knurled, Straight | Color Black Gloss |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱1,461.95260 | ₱73,097.63 |







