
8561 | |
|---|---|
DigiKey Part Number | 36-8561-ND |
Manufacturer | |
Manufacturer Product Number | 8561 |
Description | KNOB KNURLED W/SKRT 0.250" PLAST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.252" (31.80mm) | |
Height | 0.850" (21.50mm) | |
Indicator | Arrow on Skirt | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱838.46400 | ₱41,923.20 |







