Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8801

DigiKey Part Number
36-8801-ND
Manufacturer
Manufacturer Product Number
8801
Description
BRD SPT SNAP FIT/LOCK NYLON 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
8801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.817" (20.75mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
Locking, Tension Fit, Winged
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,326
Factory Stock: 22,800
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱10.71900₱107.19
25₱9.57560₱239.39
100₱8.10480₱810.48
500₱6.70890₱3,354.45
1,000₱6.19856₱6,198.56
2,500₱5.59484₱13,987.10
5,000₱5.18704₱25,935.20
Manufacturers Standard Package