
OEDA-75-4-6 | |
|---|---|
DigiKey Part Number | 226-4134-ND |
Manufacturer | |
Manufacturer Product Number | OEDA-75-4-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱800.95000 | ₱800.95 |
| 5 | ₱693.28200 | ₱3,466.41 |
| 20 | ₱620.71950 | ₱12,414.39 |
| 40 | ₱590.03625 | ₱23,601.45 |
| 60 | ₱573.60550 | ₱34,416.33 |
| 100 | ₱554.36290 | ₱55,436.29 |
| 260 | ₱522.28327 | ₱135,793.65 |
| 500 | ₱502.95692 | ₱251,478.46 |
| 1,000 | ₱484.51845 | ₱484,518.45 |












