Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTB8331EEDAA-TR

DigiKey Part Number
2763-KTB8331EEDAA-TR-ND - Tape & Reel (TR)
2763-KTB8331EEDAA-TRCT-ND - Cut Tape (CT)
2763-KTB8331EEDAA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTB8331EEDAA-TR
Description
IC REG BUCK PROG 3A 15WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.35V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (1.34x2.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,940
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱49.43000₱49.43
10₱35.49200₱354.92
25₱31.91880₱797.97
100₱28.02420₱2,802.42
250₱26.16628₱6,541.57
500₱25.04554₱12,522.77
1,000₱24.12311₱24,123.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱22.98312₱68,949.36
6,000₱22.42544₱134,552.64
9,000₱22.14612₱199,315.08
15,000₱21.83659₱327,548.85
21,000₱21.65581₱454,772.01
Manufacturers Standard Package