
KTS1601EUM-1-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1601EUM-1-TR-ND - Tape & Reel (TR) 2763-KTS1601EUM-1-TRCT-ND - Cut Tape (CT) 2763-KTS1601EUM-1-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1601EUM-1-TR |
Description | 2.0A SLEW RATE CONTROLLED LOAD S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-WLCSP (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 19mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (1x1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱23.22500 | ₱232.25 |
| 25 | ₱21.67640 | ₱541.91 |
| 100 | ₱17.34690 | ₱1,734.69 |
| 250 | ₱16.10708 | ₱4,026.77 |
| 500 | ₱13.62862 | ₱6,814.31 |
| 1,000 | ₱10.53142 | ₱10,531.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.20925 | ₱30,627.75 |
| 6,000 | ₱9.30747 | ₱55,844.82 |
| 9,000 | ₱8.84953 | ₱79,645.77 |
| 15,000 | ₱8.33617 | ₱125,042.55 |
| 21,000 | ₱8.03293 | ₱168,691.53 |
| 30,000 | ₱7.73870 | ₱232,161.00 |
| 75,000 | ₱7.66706 | ₱575,029.50 |




