Overvoltage/Surge Protection IC 2.5 ~ 5.5V Internal Switch 9-WLCSP (1.22x1.22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS1688EUH-TR

DigiKey Part Number
2763-KTS1688EUH-TR-ND - Tape & Reel (TR)
2763-KTS1688EUH-TRCT-ND - Cut Tape (CT)
2763-KTS1688EUH-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS1688EUH-TR
Description
LOW RESISTANCE LOAD SWITCH WITH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 2.5 ~ 5.5V Internal Switch 9-WLCSP (1.22x1.22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
2.5 ~ 5.5V
Technology
Internal Switch
Number of Circuits
3
Applications
-
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.22x1.22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,532
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱49.43000₱49.43
10₱43.65000₱436.50
25₱41.01800₱1,025.45
100₱33.47900₱3,347.90
250₱31.09464₱7,773.66
500₱26.46402₱13,232.01
1,000₱21.17122₱21,171.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱19.00260₱57,007.80
6,000₱17.53192₱105,191.52
9,000₱16.78490₱151,064.10
15,000₱16.37625₱245,643.75
Manufacturers Standard Package