
AA3528SESK/J3 | |
|---|---|
DigiKey Part Number | 754-1771-2-ND - Tape & Reel (TR) 754-1771-1-ND - Cut Tape (CT) 754-1771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SESK/J3 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SESK/J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱22.09300 | ₱220.93 |
| 100 | ₱15.89990 | ₱1,589.99 |
| 500 | ₱13.11052 | ₱6,555.26 |
| 1,000 | ₱12.19405 | ₱12,194.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.41455 | ₱22,829.10 |
| 4,000 | ₱10.75280 | ₱43,011.20 |
| 6,000 | ₱10.41331 | ₱62,479.86 |
| 10,000 | ₱10.02983 | ₱100,298.30 |
| 14,000 | ₱9.80159 | ₱137,222.26 |
| 20,000 | ₱9.57903 | ₱191,580.60 |
| 50,000 | ₱9.08769 | ₱454,384.50 |











