
AAAF5051-05 | |
|---|---|
DigiKey Part Number | 754-2335-2-ND - Tape & Reel (TR) 754-2335-1-ND - Cut Tape (CT) 754-2335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAAF5051-05 |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2.3V Red, 3.3V Green, 3.3V Blue 6-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AAAF5051-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 4.25mm | |
Voltage - Forward (Vf) (Typ) | 2.3V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 150mA Red, 150mA Green, 150mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 633nm Red, 515nm Green, 452nm Blue | |
Features | - | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱313.83000 | ₱313.83 |
| 10 | ₱234.03200 | ₱2,340.32 |
| 100 | ₱187.01080 | ₱18,701.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱166.46250 | ₱83,231.25 |
| 1,000 | ₱159.78456 | ₱159,784.56 |
| 1,500 | ₱156.36639 | ₱234,549.58 |
| 2,500 | ₱152.51088 | ₱381,277.20 |
| 3,500 | ₱150.22032 | ₱525,771.12 |











