
ACSA04-41SURKWA-F01 | |
|---|---|
DigiKey Part Number | 754-1029-2-ND - Tape & Reel (TR) 754-1029-1-ND - Cut Tape (CT) 754-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSA04-41SURKWA-F01 |
Description | DISPLAY 7-SEG 0.4" SGL RED 10SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACSA04-41SURKWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.358" W x 0.148" D (13.00mm x 9.10mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 27mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱199.49000 | ₱199.49 |
| 10 | ₱145.71900 | ₱1,457.19 |
| 100 | ₱113.96080 | ₱11,396.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱101.64440 | ₱40,657.76 |
| 800 | ₱96.85361 | ₱77,482.89 |
| 1,200 | ₱94.39965 | ₱113,279.58 |
| 2,000 | ₱91.62989 | ₱183,259.78 |
| 2,800 | ₱89.98366 | ₱251,954.25 |
| 4,000 | ₱88.37905 | ₱353,516.20 |

