
AM2520MGC03 | |
|---|---|
DigiKey Part Number | 754-AM2520MGC03TR-ND - Tape & Reel (TR) 754-AM2520MGC03CT-ND - Cut Tape (CT) 754-AM2520MGC03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520MGC03 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520MGC03 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, Gull Wing |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 2.00mm W |
Lens Style Round with Domed Top | Height (Max) 2.90mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱38.17200 | ₱381.72 |
| 100 | ₱28.10760 | ₱2,810.76 |
| 500 | ₱23.61038 | ₱11,805.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.13593 | ₱22,135.93 |
| 2,000 | ₱20.88538 | ₱41,770.76 |
| 3,000 | ₱20.24382 | ₱60,731.46 |
| 5,000 | ₱19.51906 | ₱97,595.30 |
| 7,000 | ₱19.08799 | ₱133,615.93 |
| 10,000 | ₱18.66750 | ₱186,675.00 |

