Yellow 588nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520SYC03

DigiKey Part Number
754-AM2520SYC03TR-ND - Tape & Reel (TR)
754-AM2520SYC03CT-ND - Cut Tape (CT)
754-AM2520SYC03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520SYC03
Description
2.5X2.0MM YEL SMD LED GULL WING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.03mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱24.23700₱242.37
100₱17.48980₱1,748.98
500₱14.46826₱7,234.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱13.47557₱13,475.57
2,000₱12.63115₱25,262.30
3,000₱12.19783₱36,593.49
5,000₱11.70789₱58,539.45
7,000₱11.41625₱79,913.75
10,000₱11.13174₱111,317.40
25,000₱10.50326₱262,581.50
50,000₱10.11205₱505,602.50
Manufacturers Standard Package