
AP2012SYC | |
|---|---|
DigiKey Part Number | 754-AP2012SYCTR-ND - Tape & Reel (TR) 754-AP2012SYCCT-ND - Cut Tape (CT) 754-AP2012SYCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2012SYC |
Description | 2.0X1.2MM YEL SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱17.09100 | ₱170.91 |
| 100 | ₱12.20180 | ₱1,220.18 |
| 500 | ₱9.97938 | ₱4,989.69 |
| 1,000 | ₱9.24692 | ₱9,246.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.62314 | ₱17,246.28 |
| 4,000 | ₱8.09329 | ₱32,373.16 |
| 6,000 | ₱7.82140 | ₱46,928.40 |
| 10,000 | ₱7.51396 | ₱75,139.60 |
| 14,000 | ₱7.33103 | ₱102,634.42 |
| 20,000 | ₱7.15249 | ₱143,049.80 |
| 50,000 | ₱6.75833 | ₱337,916.50 |


