
APA1606QBC/D | |
|---|---|
DigiKey Part Number | 754-1424-2-ND - Tape & Reel (TR) 754-1424-1-ND - Cut Tape (CT) 754-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606QBC/D |
Description | LED BLUE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606QBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱15.30400 | ₱153.04 |
| 100 | ₱10.85000 | ₱1,085.00 |
| 500 | ₱8.84198 | ₱4,420.99 |
| 1,000 | ₱8.17919 | ₱8,179.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.61496 | ₱15,229.92 |
| 4,000 | ₱7.13513 | ₱28,540.52 |
| 6,000 | ₱6.88874 | ₱41,332.44 |
| 10,000 | ₱6.61023 | ₱66,102.30 |
| 14,000 | ₱6.44446 | ₱90,222.44 |
| 20,000 | ₱6.28270 | ₱125,654.00 |
| 50,000 | ₱5.92546 | ₱296,273.00 |
| 100,000 | ₱5.70304 | ₱570,304.00 |








