
APFA2507Y2G2C-C2 | |
|---|---|
DigiKey Part Number | 754-APFA2507Y2G2C-C2TR-ND - Tape & Reel (TR) 754-APFA2507Y2G2C-C2CT-ND - Cut Tape (CT) 754-APFA2507Y2G2C-C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA2507Y2G2C-C2 |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.10mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱35.13500 | ₱351.35 |
| 100 | ₱25.77320 | ₱2,577.32 |
| 500 | ₱21.58568 | ₱10,792.84 |
| 1,000 | ₱20.21425 | ₱20,214.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.45236 | ₱55,357.08 |
| 6,000 | ₱17.55594 | ₱105,335.64 |
| 9,000 | ₱17.09654 | ₱153,868.86 |
| 15,000 | ₱16.57812 | ₱248,671.80 |
| 21,000 | ₱16.26994 | ₱341,668.74 |
| 30,000 | ₱15.96950 | ₱479,085.00 |

