APGF0606VGTPBTSEETC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SunLED
In Stock: 0
Unit Price: ₱30.23547
Datasheet
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 3V Green, 2.9V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 3V Green, 2.9V Blue 4-SMD, No Lead
Kingbright RGB and RGY Series of LEDs | Digi-Key Daily

APGF0606VGTPBTSEETC

DigiKey Part Number
754-2145-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APGF0606VGTPBTSEETC
Description
LED RGB CLEAR 4SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 3V Green, 2.9V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APGF0606VGTPBTSEETC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.65mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 3V Green, 2.9V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 461nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.65mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.