
APHCM2012QBC/D-F01 | |
|---|---|
DigiKey Part Number | 754-1505-2-ND - Tape & Reel (TR) 754-1505-1-ND - Cut Tape (CT) 754-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHCM2012QBC/D-F01 |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHCM2012QBC/D-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱14.88800 | ₱148.88 |
| 100 | ₱10.54630 | ₱1,054.63 |
| 500 | ₱8.58354 | ₱4,291.77 |
| 1,000 | ₱7.93742 | ₱7,937.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.96348 | ₱13,926.96 |
| 4,000 | ₱6.51671 | ₱26,066.84 |
| 6,000 | ₱6.28739 | ₱37,724.34 |
| 10,000 | ₱6.02807 | ₱60,280.70 |
| 14,000 | ₱5.87367 | ₱82,231.38 |
| 20,000 | ₱5.72302 | ₱114,460.40 |
| 50,000 | ₱5.39024 | ₱269,512.00 |
| 100,000 | ₱5.20934 | ₱520,934.00 |









