


APT2012QBC/D | |
|---|---|
DigiKey Part Number | 754-1437-2-ND - Tape & Reel (TR) 754-1437-1-ND - Cut Tape (CT) 754-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012QBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012QBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱17.80500 | ₱178.05 |
| 100 | ₱12.69010 | ₱1,269.01 |
| 500 | ₱10.39266 | ₱5,196.33 |
| 1,000 | ₱9.63519 | ₱9,635.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.99056 | ₱17,981.12 |
| 4,000 | ₱8.44285 | ₱33,771.40 |
| 6,000 | ₱8.16173 | ₱48,970.38 |
| 10,000 | ₱7.84399 | ₱78,439.90 |
| 14,000 | ₱7.65486 | ₱107,168.04 |
| 20,000 | ₱7.47040 | ₱149,408.00 |
| 50,000 | ₱7.06300 | ₱353,150.00 |









