Green 568nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT3216SGC

DigiKey Part Number
754-1141-2-ND - Tape & Reel (TR)
754-1141-1-ND - Cut Tape (CT)
754-1141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT3216SGC
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT3216SGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104,829
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱8.75400₱87.54
100₱6.11580₱611.58
500₱4.89858₱2,449.29
1,000₱4.49483₱4,494.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.15004₱8,300.08
4,000₱3.85631₱15,425.24
6,000₱3.70530₱22,231.80
10,000₱3.53447₱35,344.70
14,000₱3.43268₱48,057.52
20,000₱3.33328₱66,665.60
50,000₱3.11350₱155,675.00
100,000₱2.97652₱297,652.00
200,000₱2.86061₱572,122.00
Manufacturers Standard Package