SA10-11SYKWA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: ₱0.00000
Image for SA10-11SYKWA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA10-11SYKWA

DigiKey Part Number
SA10-11SYKWA-ND
Manufacturer
Manufacturer Product Number
SA10-11SYKWA
Description
DISPLAY 7SEG 1.02" SGL YLW 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2V 20mA 1.295" H x 0.886" W x 0.335" D (32.90mm x 22.50mm x 8.50mm) 14-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
SA10-11SYKWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
1.295" H x 0.886" W x 0.335" D (32.90mm x 22.50mm x 8.50mm)
Digit/Alpha Size
1.02" (26.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
400mcd
Wavelength - Peak
590nm
Power Dissipation (Max)
75mW
Package / Case
14-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.