
CC56-11YWA | |
|---|---|
DigiKey Part Number | CC56-11YWA-ND |
Manufacturer | |
Manufacturer Product Number | CC56-11YWA |
Description | DISP 7SEG 0.56" QUAD YLW 36DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment Clock 4 Character Common Cathode 2.1V 20mA 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) 36-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | CC56-11YWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.748" H x 1.980" W x 0.319" D (19.00mm x 50.30mm x 8.10mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 6.5mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 36-DIP Module (0.600", 15.24mm) | |
Base Product Number |

