
PSA23-11SRWA | |
|---|---|
DigiKey Part Number | 754-PSA23-11SRWA-ND |
Manufacturer | |
Manufacturer Product Number | PSA23-11SRWA |
Description | PSA23-11SRWA |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 1 Character Common Anode 3.7V 20mA 2.750" H x 1.882" W x 0.404" D (69.84mm x 47.80mm x 10.25mm) 20-DIP (2.366", 60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSA23-11SRWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.750" H x 1.882" W x 0.404" D (69.84mm x 47.80mm x 10.25mm) | |
Digit/Alpha Size | 2.24" (56.80mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Current - Test | 20mA | |
Millicandela Rating | 75mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 300mW | |
Package / Case | 20-DIP (2.366", 60.10mm) | |
Base Product Number |


