
SA08-12SURKWA | |
|---|---|
DigiKey Part Number | SA08-12SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA08-12SURKWA |
Description | DISPLAY 7-SEG 0.8" SGL RED 16DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA08-12SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 61mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱203.66000 | ₱203.66 |
| 18 | ₱138.91667 | ₱2,500.50 |
| 108 | ₱115.70898 | ₱12,496.57 |
| 504 | ₱102.26649 | ₱51,542.31 |
| 1,008 | ₱97.65491 | ₱98,436.15 |
| 2,016 | ₱93.75196 | ₱189,003.95 |
| 5,004 | ₱89.53028 | ₱448,009.52 |


