Image for TA20-11EWA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA20-11EWA

DigiKey Part Number
TA20-11EWA-ND
Manufacturer
Manufacturer Product Number
TA20-11EWA
Description
LED MATRIX 5X7 2" 627NM RED
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 2V 1.50" L x 2.09" W x 0.33" H (38.10mm x 53.10mm x 8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
TA20-11EWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Millicandela Rating
10mcd
Internal Connection
Common Cathode Row, Common Anode Column
Size / Dimension
1.50" L x 2.09" W x 0.33" H (38.10mm x 53.10mm x 8.50mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.