
S558-5999-Q3-F | |
|---|---|
DigiKey Part Number | 5923-S558-5999-Q3-FTR-ND - Tape & Reel (TR) 5923-S558-5999-Q3-FCT-ND - Cut Tape (CT) 5923-S558-5999-Q3-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-Q3-F |
Description | MODULE XFRMR LAN GIGABIT 48P SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-Q3-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱466.87000 | ₱466.87 |
| 10 | ₱421.19700 | ₱4,211.97 |
| 25 | ₱404.13000 | ₱10,103.25 |
| 50 | ₱391.57700 | ₱19,578.85 |
| 100 | ₱379.35730 | ₱37,935.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | ₱364.39388 | ₱87,454.53 |
| 480 | ₱352.91688 | ₱169,400.10 |
| 720 | ₱346.34858 | ₱249,370.98 |
| 1,200 | ₱338.23110 | ₱405,877.32 |
| 1,680 | ₱332.97666 | ₱559,400.79 |



