
WP4060ED | |
|---|---|
DigiKey Part Number | WP4060ED-ND |
Manufacturer | |
Manufacturer Product Number | WP4060ED |
Description | LED ORANGE DIFF RADIAL LEAD T/H |
Customer Reference | |
Detailed Description | Orange 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP4060ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 2.40mm W | |
Height (Max) | 4.10mm | |
Base Product Number |

