
SDCS3/1TB | |
|---|---|
DigiKey Part Number | 6318-SDCS3/1TB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDCS3/1TB |
Description | 1TB MICROSDXC CANVAS SELECT PLUS |
Customer Reference | |
Detailed Description | Memory Card microSD™ 1TB Class 10, UHS Class 1 FLASH - NAND |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 1TB | |
Speed | Class 10, UHS Class 1 | |
Technology | FLASH - NAND | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,182.89000 | ₱11,182.89 |
| 10 | ₱10,297.56500 | ₱102,975.65 |
| 25 | ₱9,955.33080 | ₱248,883.27 |
| 50 | ₱9,701.93360 | ₱485,096.68 |



