
SDIT/64GB | |
|---|---|
DigiKey Part Number | 6318-SDIT/64GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | SDIT/64GB |
Description | 64GB SDHC INDUSTRIAL -40C TO 85C |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB Class 10, UHS Class 3 pSLC, TLC |
Datasheet | Datasheet |
Category | Memory Size 64GB |
Manufacturer Kingston Technology | Speed Class 10, UHS Class 3 |
Packaging Bulk | Technology pSLC, TLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type SD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,334.75000 | ₱11,334.75 |
| 10 | ₱10,437.09000 | ₱104,370.90 |
| 25 | ₱10,090.17600 | ₱252,254.40 |
| 50 | ₱9,833.38440 | ₱491,669.22 |

