FLASH - NAND (TLC) Memory IC 512Gbit UFS 2.2 26 MHz 153-FBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFS64G-TY7B-01A11

DigiKey Part Number
5625-UFS64G-TY7B-01A11-ND
Manufacturer
Manufacturer Product Number
UFS64G-TY7B-01A11
Description
IC FLASH 512GBIT UFS 153FBGA
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 512Gbit UFS 2.2 26 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
64G x 8
Memory Interface
UFS 2.2
Clock Frequency
26 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
10₱5,726.68500₱57,266.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.