Cable Cutter Oval 7.63" (193.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104

DigiKey Part Number
1742-1460-ND
Manufacturer
Manufacturer Product Number
1104
Description
CUTTER CABLE OVL CROSSBLADE 7.63
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Cutter Oval 7.63" (193.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Oval
Cut Edge
-
Length - Overall
7.63" (193.8mm)
Features
High Leverage, Non-Slip, Notched Blades
Capacity
-
Weight
0.6 lb (272.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,010.85000₱3,010.85
5₱2,790.75200₱13,953.76
10₱2,701.00900₱27,010.09
25₱2,586.82800₱64,670.70
Manufacturers Standard Package