#1, #2 Phillips Bit, Double Ended Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32400

DigiKey Part Number
32400KT-ND
Manufacturer
Manufacturer Product Number
32400
Description
BIT DBL ENDED PHILLIPS #1 #2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1, #2 Phillips Bit, Double Ended Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Double Ended
Tip Type
Phillips
Tip Size
#1, #2
Drive Size
-
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱433.52000₱433.52
5₱401.60600₱2,008.03
10₱388.68300₱3,886.83
25₱372.23520₱9,305.88
Manufacturers Standard Package