



32751 | |
|---|---|
DigiKey Part Number | 1742-1008-ND |
Manufacturer | |
Manufacturer Product Number | 32751 |
Description | SCREWDR SET PHIL SLOT W/HNDL 2PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 2 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | Adjustable, Reversible, Soft Grip | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,865.11000 | ₱1,865.11 |
| 5 | ₱1,728.49800 | ₱8,642.49 |
| 10 | ₱1,672.81900 | ₱16,728.19 |
| 25 | ₱1,602.08560 | ₱40,052.14 |

