
32782 | |
|---|---|
DigiKey Part Number | 1742-1297-ND |
Manufacturer | |
Manufacturer Product Number | 32782 |
Description | BIT DBL ENDED TORX TR #20 #25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #20, #25 Torx® TR (Security) Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Double Ended | |
Tip Type | Torx® TR (Security) | |
Tip Size | #20, #25 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱403.75000 | ₱403.75 |
| 5 | ₱374.09400 | ₱1,870.47 |
| 10 | ₱362.12400 | ₱3,621.24 |
| 25 | ₱346.77160 | ₱8,669.29 |

