


450-400 | |
|---|---|
DigiKey Part Number | 1742-450-400-ND |
Manufacturer | |
Manufacturer Product Number | 450-400 |
Description | CBL CLIP BLACK ADHESIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip Black Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Rubber | |
Color | Black | |
Length | 1.100" (27.94mm) | |
Width | 1.100" (27.94mm) | |
Height | 0.550" (13.97mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱926.00000 | ₱926.00 |
| 2 | ₱851.26500 | ₱1,702.53 |
| 3 | ₱810.67333 | ₱2,432.02 |
| 5 | ₱762.12000 | ₱3,810.60 |
| 7 | ₱731.78429 | ₱5,122.49 |
| 10 | ₱700.90400 | ₱7,009.04 |

