
608-6 | |
|---|---|
DigiKey Part Number | 1742-1568-ND |
Manufacturer | |
Manufacturer Product Number | 608-6 |
Description | SCREWDRIVER SLOTTED 1/8" 8.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 8.75" (222.3mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 8.75" (222.3mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱680.06000 | ₱680.06 |
| 5 | ₱630.51600 | ₱3,152.58 |
| 10 | ₱610.20900 | ₱6,102.09 |
| 25 | ₱584.37600 | ₱14,609.40 |

