
630-11/32M | |
|---|---|
DigiKey Part Number | 1742-1596-ND |
Manufacturer | |
Manufacturer Product Number | 630-11/32M |
Description | NUT DRIVER HEX SKT 11/32" 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 11/32" Hex Socket Nut Driver 6.75" (171.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 11/32" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | Color Coded, Hollow Shaft, Magnetic, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱931.36000 | ₱931.36 |
| 5 | ₱863.11800 | ₱4,315.59 |
| 10 | ₱835.36700 | ₱8,353.67 |
| 25 | ₱800.01840 | ₱20,000.46 |

