
630-3/16M | |
|---|---|
DigiKey Part Number | 1742-1599-ND |
Manufacturer | |
Manufacturer Product Number | 630-3/16M |
Description | NUT DRIVER HEX SKT 3/16" 6.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/16" Hex Socket Nut Driver 6.75" (171.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 3/16" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | Chrome Finish, Color Coded, Magnetic, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱842.63000 | ₱842.63 |
| 5 | ₱780.70000 | ₱3,903.50 |
| 10 | ₱755.63000 | ₱7,556.30 |
| 25 | ₱723.62760 | ₱18,090.69 |

