
65910 | |
|---|---|
DigiKey Part Number | 65910KT-ND |
Manufacturer | |
Manufacturer Product Number | 65910 |
Description | SOCKET 6 PNT CHROME FINISH 10MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 10mm | |
Drive Size | 3/8" | |
Length | - | |
Features | Chrome Finish | |
Weight | 0.05 lb (22.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱308.47000 | ₱308.47 |
| 5 | ₱285.96000 | ₱1,429.80 |
| 10 | ₱276.72900 | ₱2,767.29 |
| 25 | ₱264.99760 | ₱6,624.94 |

