
66064 | |
|---|---|
DigiKey Part Number | 1742-66064-ND |
Manufacturer | |
Manufacturer Product Number | 66064 |
Description | SOCKET 6 POINT DEEP SOCKET 3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Deep Socket 7/8", 11/16" 3.00" (76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 7/8", 11/16" | |
Drive Size | 1/2" | |
Length | 3.00" (76.2mm) | |
Features | Deep Socket | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,978.38000 | ₱4,978.38 |
| 5 | ₱4,614.29200 | ₱23,071.46 |
| 10 | ₱4,465.89300 | ₱44,658.93 |
| 25 | ₱4,277.21440 | ₱106,930.36 |

