
66140 | |
|---|---|
DigiKey Part Number | 66140-ND |
Manufacturer | |
Manufacturer Product Number | 66140 |
Description | 3/8'' COLD CHISEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chisel Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Chisel | |
For Use With/Related Products | Metal | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱639.57000 | ₱639.57 |
| 5 | ₱592.64200 | ₱2,963.21 |
| 10 | ₱573.58600 | ₱5,735.86 |
| 25 | ₱549.31320 | ₱13,732.83 |

