
68512 | |
|---|---|
DigiKey Part Number | 68512-ND |
Manufacturer | |
Manufacturer Product Number | 68512 |
Description | WRENCH COMBINATION 12MM 7.13" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Wrench 12mm 7.13" (181.0mm) Length |
Datasheet | Datasheet |
Category | End - Size 12mm |
Manufacturer Klein Tools, Inc. | Length 7.13" (181.0mm) |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Combination | Weight 0.18 lb (81.65 g) |
Measurement Type Metric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,001.04000 | ₱1,001.04 |

