



905-6 | |
|---|---|
DigiKey Part Number | 905-6-ND |
Manufacturer | |
Manufacturer Product Number | 905-6 |
Description | WOOD FOLDING RULE WITH EXTENSION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ruler Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Ruler | |
For Use With/Related Products | Measurements | |
Weight | 0.33 lb (149.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,131.73000 | ₱3,131.73 |
| 5 | ₱2,902.58600 | ₱14,512.93 |
| 10 | ₱2,809.15200 | ₱28,091.52 |
| 25 | ₱2,690.42120 | ₱67,260.53 |


