



935RB | |
|---|---|
DigiKey Part Number | 1742-1074-ND |
Manufacturer | |
Manufacturer Product Number | 935RB |
Description | TORPEDO BILLET LEVEL, RARE EARTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Level Measurements |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Level | |
For Use With/Related Products | Measurements | |
Weight | 0.45 lb (204.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,125.34000 | ₱2,125.34 |
| 5 | ₱1,969.91400 | ₱9,849.57 |
| 10 | ₱1,906.49300 | ₱19,064.93 |
| 25 | ₱1,825.87440 | ₱45,646.86 |

