
BLM4 | |
|---|---|
DigiKey Part Number | BLM4-ND |
Manufacturer | |
Manufacturer Product Number | BLM4 |
Description | HEX L-KEY 4MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 4mm 4.50" (114.3mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 4mm |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Active | Features Ball End |
Tool Type L-Key | Weight 0.031 lb (14.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱209.62000 | ₱209.62 |
| 5 | ₱194.25200 | ₱971.26 |
| 10 | ₱187.99900 | ₱1,879.99 |
| 25 | ₱180.03160 | ₱4,500.79 |

