



D213-9ST | |
|---|---|
DigiKey Part Number | D213-9ST-ND |
Manufacturer | |
Manufacturer Product Number | D213-9ST |
Description | PLIERS COMBO FLAT NOSE 9.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Flat Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | High Leverage, Includes Cutter, Non-Slip | |
Length | 9.38" (238.5mm) | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,154.36000 | ₱3,154.36 |
| 5 | ₱2,923.78600 | ₱14,618.93 |
| 10 | ₱2,829.69700 | ₱28,296.97 |
| 25 | ₱2,710.07280 | ₱67,751.82 |

