



D248-9ST | |
|---|---|
DigiKey Part Number | D248-9ST-ND |
Manufacturer | |
Manufacturer Product Number | D248-9ST |
Description | CUTTER SIDE ANGLED BEVEL 9.19" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled Bevel 9.19" (233.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | Bevel | |
Length - Overall | 9.19" (233.4mm) | |
Features | Non-Slip, Soft Grips | |
Capacity | 1" Dia Hard Wire | |
Weight | 0.68 lb (308.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,479.07000 | ₱2,479.07 |
| 5 | ₱2,297.67800 | ₱11,488.39 |
| 10 | ₱2,223.77600 | ₱22,237.76 |
| 25 | ₱2,129.72240 | ₱53,243.06 |

