




J2000-59 | |
|---|---|
DigiKey Part Number | 1742-1375-ND |
Manufacturer | |
Manufacturer Product Number | J2000-59 |
Description | CUTTERS HEAVY DUTY DIAGONAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled 8.94" (227.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | - | |
Length - Overall | 8.94" (227.1mm) | |
Features | - | |
Capacity | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,142.45000 | ₱3,142.45 |
| 5 | ₱2,912.71000 | ₱14,563.55 |
| 10 | ₱2,818.97800 | ₱28,189.78 |
| 25 | ₱2,699.80640 | ₱67,495.16 |

