
JTH9E08 | |
|---|---|
DigiKey Part Number | JTH9E08-ND |
Manufacturer | |
Manufacturer Product Number | JTH9E08 |
Description | HEX T-HANDLE 1/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 1/8" 9.00" (228.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 1/8" | |
Length - Overall | 9.00" (228.6mm) | |
Features | Chamfered End, Color Coded, Soft Grip | |
Weight | 0.004 lb (1.81 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱419.23000 | ₱419.23 |
| 5 | ₱388.38600 | ₱1,941.93 |
| 10 | ₱375.88000 | ₱3,758.80 |
| 25 | ₱359.96800 | ₱8,999.20 |

