Hex Key L-Key 1/16" 3.06" (77.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4

DigiKey Part Number
LL4-ND
Manufacturer
Manufacturer Product Number
LL4
Description
HEX L-KEY 1/16"
Customer Reference
Detailed Description
Hex Key L-Key 1/16" 3.06" (77.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
L-Key
Tip Type
Hex
Size
1/16"
Length - Overall
3.06" (77.7mm)
Features
-
Weight
0.005 lb (2.27 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱53.60000₱53.60
5₱49.54600₱247.73
10₱47.93800₱479.38
Manufacturers Standard Package